Texas Instruments TPS22995 On-Resistance Load Switches

Texas Instruments TPS22995 On-Resistance Load Switches allow a configurable rise time to minimize inrush current. The single-channel load switches contain an N-channel MOSFET that can operate over an input voltage range of 0.4V to 5.5V and supports a maximum continuous current of 3.8A.

The TI TPS22995 switches are controlled by an on-and-off input (ON), capable of interfacing directly with low-voltage control signals. The TPS22995 additionally offers a Quick Output Discharge when the switch is turned off, pulling the output voltage down to a known 0V state.

The TPS22995 is housed in two 6-pin WQFN packages with 0.4mm and 0.5mm options. The device is characterized for operation over the free-air temperature range of –40°C to +125°C.

Features

  • 0.4V to 5.5V Input operating voltage range (VIN)
  • 1.5V to 5.5V Bias voltage supply (VBIAS)
  • 3.8A Maximum continuous current
  • 18mΩ (typ.) On-resistance (RON)
  • Adjustable slew rate control through an external capacitor
  • 100Ω (typ.) Quick Output Discharge (QOD)
  • Thermal shutdown
  • Smart ON pin pulldown (RPD,ON):
    • ON ≥ VIH (ION) of 25nA (max.)
    • ON ≤ VIL (RPD,ON) of 500kΩ (typ.)
  • Low power consumption:
    • 10uA (typ.) ON state (IQ)
    • 0.1uA (typ.) OFF state (ISD)

Applications

  • Notebook PC
  • Tablets
  • Industrial PC
  • Discrete industrial solutions

Block Diagram

Block Diagram - Texas Instruments TPS22995 On-Resistance Load Switches

Typical Application Diagram

Application Circuit Diagram - Texas Instruments TPS22995 On-Resistance Load Switches
Yayınlandı: 2023-01-20 | Güncellenmiş: 2023-09-01