Texas Instruments TPS22995HQ1EVM Evaluation Module

Texas Instruments TPS22995HQ1EVM Evaluation Module is designed to facilitate the evaluation of the TPS22995H-Q1 load switch. The TPS22995HQ1EVM adjusts to different input voltages of 0.8V to 5.5V under various loading conditions from 0A to 3A to the device. The TI TPS22995HQ1EVM two-layer PCB includes the TPS22995H-Q1 load switch. The VIN and VOUT connections to the TPS22995H-Q1 and the PCB layout routing can handle high continuous currents and supply a low-resistance pathway into and out of the device under test. Test point connections permit the EVM user to control the device with user-defined test conditions and produce accurate RON measurements.

Features

  • 0.8V to 5.5V VIN input voltage range
  • 3A maximum continuous switch current operation
  • 25mΩ (typ) Low ON-resistance (RON)
  • Adjustable rise timing

Test Setup

Texas Instruments TPS22995HQ1EVM Evaluation Module

PCB Layout

Texas Instruments TPS22995HQ1EVM Evaluation Module
Yayınlandı: 2022-12-08 | Güncellenmiş: 2025-03-05