Texas Instruments TPS2388 8-Port Power Source Equipment Controllers

Texas Instruments TPS2388 8-Port Power-over-Ethernet Power Source Equipment Controllers are engineered to insert power onto an Ethernet cable. The TPS2388 PSE can detect powered devices (PDs) with valid signatures. The PSE controller also determines the power requirements according to the classification and applies power through either one (Type -1) or two-event (Type-2) physical classification. UPoE and other non-standard loads are supported due to the flexibility of the TPS2388. Software migration from previous generation PSE devices is simplified by port remapping, and the device pinout allows designers to enable 2-layer PCB designs. Designers can further balance size, efficiency, thermal, and solution cost requirements with the external FET architecture. The Fast Shutdown (OSS) input provides up to eight levels per port shutdown priority, ideal for applications requiring immediate disabling of multiple ports.

Features

  • Fully IEEE 802.3at compliant
  • Port re-mapping
  • 1- and a 3-Bit fast port shutdown input
  • “Never Fooled” 4-point detection
  • Type 1 and type 2 PD classification
  • Programmable current limit with foldback
  • DC Disconnect detection
  • Flexible processor-controlled operating modes
    • Semiauto
    • Manual
  • 14-Bit port current and voltage monitoring
    • 100ms Rolling port current averaging
    • 2% Current sensing accuracy
    • 0.255Ω Sense resistor with kelvin sense
  • I2C Communication
    • I2C Watchdog for failsafe operation
    • 8- and 16-Bit access mode selectable
  • –40°C to 125°C Temperature operation
  • 56-Lead VQFN Package

Applications

  • Enterprise switches and routers
  • SoHo switches and routers
  • PoE Pass-through power modules
  • Network Video Recorders (NVRs)

Block Diagram

Block Diagram - Texas Instruments TPS2388 8-Port Power Source Equipment Controllers
Yayınlandı: 2017-10-20 | Güncellenmiş: 2022-07-06