Texas Instruments TPS23881 8-Channel Power-Over Ethernet PSE

Texas Instruments TPS23881 8-Channel Power-Over Ethernet PSE is a power-sourcing equipment (PSE) controller engineered to insert power into Ethernet cables per the IEEE 802.3bt standard. The eight individual power channels can be configured in any combination of 2-pair (1-channel) or 4-pair (2-channel) PoE Ports. The PSE controller can detect powered devices (PDs) that have a valid signature, determine the power requirements of the devices according to their classification, and apply power.

The TPS23881 improves on the TPS23880 with reduced current sense resistors, more accurate programmable power limiting, capacitance measurement, and the ability to operate from ROM. The TPS23881 is also compatible with TI’s FirmPSE system firmware, which provides a fully configurable solution for controlling multiple TPS23881 devices in systems offering up to 48 ports of 4-pair PoE power.

Dedicated per-port ADCs provide continuous port current monitoring and the ability to perform parallel classification measurements for faster port turn-on times. A ±2.5% accurate programmable port power limit can expand the maximum power sourced from 90W to upwards of 125W. The 200mΩ current sense resistor and external FET architecture allow designs to balance size, efficiency, thermal, and solution cost requirements.

Features

  • IEEE 802.3bt PSE solution for Type 3 or Type 4 PoE applications
  • Eight independent PSE channels
  • Resistor-selectable autonomous operation
    • No external MCU is required
  • Compatible with TI’s FirmPSE system firmware
  • SRAM Programmable memory
  • Programmable power limiting accuracy ±2.5%
  • 200mΩ current sense resistor
  • Legacy PD capacitance measurement
  • Selectable 2-pair or 4-pair port power allocations
    • 15.4W, 30W, 45W, 60W, 75W or 90W
  • Single and dual signature PD compatibility
  • Dedicated 14-bit integrating current ADC per port
    • Noise immune MPS for DC disconnect
    • 2% current sensing accuracy
  • 1- or 3-bit fast port shutdown input
    • Auto-class discovery and power measurement
  • Inrush and operational foldback protection
  • Flexible processor-controlled operating modes
  • Auto, semi-auto, and manual/diagnostic
  • Per port voltage monitoring and telemetry
  • –40°C to +125°C temperature operation
  • Ultra Low Alpha (ULA) packaging (TPS23881A)

Applications

  • Enterprise and SoHO switches and routers
  • Connected ceiling LED lighting switches
  • PoE Pass-through power modules
  • Network Video Recorders (NVRs)
  • Wireless backhaul and small-cell networking

Functional Block Diagram

Block Diagram - Texas Instruments TPS23881 8-Channel Power-Over Ethernet PSE
Yayınlandı: 2019-10-07 | Güncellenmiş: 2024-07-22