Texas Instruments TPS2595EVM eFuse Evaluation Module

Texas Instruments TPS2595EVM eFuse Evaluation Module facilitates an extensive evaluation of the features and performance of the TPS2595 eFuse device. Using the TPS2595, the TPS2595EVM applies different loading conditions (0A to 4A) under different input voltages (2.7V to 18V). The TPS2595EVM monitors' output, input, load current monitor, and switching waveforms. The device uses jumpers to utilize different current limit settings. The TPS2595EVM accesses the VIN, VOUT, EN, DVDT, ILM, GND, and FLTb pins of the TPS2595 eFuse.

Features

  • Access to the VIN, VOUT, EN, DVDT, ILM, GND, and FLTb pins of the TPS2595 eFuse device
  • 2.7V to 18V VIN Input voltage range
  • 4A maximum continuous switch current operation
  • Onboard CIN, COUT, and Cdvdt capacitors, input TVS protection
  • Different current limit settings available using jumpers

Setup Chart

Chart - Texas Instruments TPS2595EVM eFuse Evaluation Module
Yayınlandı: 2018-11-15 | Güncellenmiş: 2023-07-21