Texas Instruments TPS25983EVM Evaluation Module

Texas Instruments TPS25983EVM Evaluation Module allows users to evaluate the TPS25983 eFuse, a highly integrated circuit protection and power management device in a small package. The 2.7V to 26V, 18A TPS25983 includes an integrated 2.7mΩ FET featuring inrush current protection, programmable undervoltage and overvoltage protection, current limiting, and blocking FET driving capability. The TPS259830L device is used on the TI TPS25983EVM and is a current limit variant.

Features

  • 2.7V to 26V (typ) operation
  • 2A to 20A programmable current limit using onboard jumpers
  • Programmable transient current blanking timer
  • Programmable output slew rate control, UVLO, current limit, circuit breaker
  • LED status for supply good indication

Applications

  • Hot-swap, hot-plug
  • Server standby rails
  • Optical modules
  • PCIe, SSDs, and HDDs
  • Routers and switches
  • Industrial PC
  • Digital TV

Kit Contents

  • TPS25983EVM
  • Cardboard box
  • Antistatic foam
  • Standard label
  • EVM Disclaimer Read Me

PCB Layout

Location Circuit - Texas Instruments TPS25983EVM Evaluation Module

Setup with Test Equipment

Application Circuit Diagram - Texas Instruments TPS25983EVM Evaluation Module
Yayınlandı: 2024-07-09 | Güncellenmiş: 2024-10-17