Texas Instruments TPS2663-166EVM Evaluation Module
Texas Instruments TPS2663-166EVM Evaluation Module enables evaluation of the TPS26633 and TPS16630 eFuses. The TPS26633 is a 4.5V to 60V, 6A eFuse with overvoltage, under-voltage, short-circuit and reverse current blocking protection. The TPS16630 is 4.5V to 60V, 6A eFuse with overvoltage, under-voltage, and short-circuit protection. The TPS26633 and TPS16630 eFuses feature an integrated 31mOhm FET and are available in a PWP package.The Texas Instruments TPS2663-166EVM Evaluation Module has two channels, CH1 and CH2. CH1 is used with the TPS26633 eFuse, whereas CH2 is used with the TPS16630 eFuse.
Features
- 4.5 to 60V operating voltage range
- 0.6A to 6A current limit programmable using onboard jumpers
- Programmable output slew rate control, UVLO, and OVP
- Output Power Limiting Scheme (TPS26633 only)
- Reverse Input Polarity Protection up to -60V using external N-Channel MOSFET (TPS26633 only)
- Load protection from Surge and EFT (IEC61000-4-5 and IEC61000-4-4) (TPS26633 only)
Applications
- Factory automation and control
- Motor drives
- Active antenna systems and remote radio units
- Industrial printers
- Electronic circuit breakers
Layout
Yayınlandı: 2019-12-11
| Güncellenmiş: 2024-02-12