Texas Instruments TPS272C45 Dual-Channel Smart High-Side Switches
Texas Instruments TPS272C45 Dual-Channel Smart High-Side Switches are designed to meet the requirements of industrial control systems. The low on-resistance RDS(on) of 45mΩ) minimizes device power dissipation driving a wide range (100mA to 3A) of output load current. The device provides an additional low voltage supply (3.3V to 5V) input pin to minimize no-load power dissipation. The device integrates protection features such as thermal shut down, output clamp, and overcurrent limit. These features improve system robustness during fault events such as a short circuit.The TPS272C45 device implements an adjustable threshold current limiting circuit that improves the system's reliability by reducing inrush current when driving large capacitive loads and minimizing overload current. The device also implements a configurable inrush current time period with a higher level of allowed current to drive high inrush current loads like lamps or for fast charging of capacitive loads. The device also provides an accurate load current sense that allows for improved load diagnostics enabling better predictive maintenance.
The Texas Instruments TPS272C45 device is available in a small 24-pin, 5mm × 4mm QFN leadless package with a 0.5mm pin pitch minimizing the PCB footprint.
Features
- Low RDS(on) (45mΩ typical) high-side switch for 24V industrial applications
- 6V to 36V wide DC operating voltage range
- Low quiescent current (Iq) of 0.5mA per channel (typical) from 24V supply
- Fixed (5.8A) and adjustable (0.7A to 4A with external resistor) current limiting
- Drive inductive, capacitive, and resistive loads
- Integrated output clamp to support inductive load discharge
- Capacitive load drive minimizing peak inrush current through dual-threshold current limiting
- Robust output protection
- Thermal shutdown
- Protection against short to ground events
- Configurable fault handling
- Enhanced diagnostic feature
- Output load current measurement
- Open load (off-state) detection
- 24-pin QFN (5mm × 4mm) package
- Functional Safety-Capable
- Documentation available to aid functional safety system design
Applications
- Industrial PLC systems
- Digital output modules
- IO-Link master ports
- Motor drives
- Building automation systems
Typical Application
Yayınlandı: 2022-03-23
| Güncellenmiş: 2023-04-20