Texas Instruments TPS3760EVM Voltage Supervisor Evaluation Module

Texas Instruments TPS3760EVM Voltage Supervisor Evaluation Module (EVM) is a platform for developing the TPS3760 voltage supervisor. TPS3760 offers operation up to 65V while maintaining low quiescent current and offers adjustable voltage thresholds, adjustable reset and sense time delays, and configurable manual reset. The Texas Instruments TPS3760EVM supports all device output topologies and includes shunts to place on jumpers for different output configurations. The Texas Instruments TPS3760EVM also supports TPS37, TPS37-Q1, TPS38, and TPS38-Q1 products in the DYY package.

Features

  • 14-pin DYY package
  • Programmable reset and sense delay
  • Overvoltage and undervoltage monitor
  • Open-drain, push-pull output topology
  • Configurable manual reset

Board Layout

Mechanical Drawing - Texas Instruments TPS3760EVM Voltage Supervisor Evaluation Module
Yayınlandı: 2022-04-29 | Güncellenmiş: 2022-05-20