Texas Instruments TPS3808G01Q1EVM Evaluation Module (EVM)
Texas Instruments TPS3808G01Q1EVM Evaluation Module (EVM) is an evaluation module for the TPS3808G01-Q1. The TPS3808G01-Q1 is a microprocessor voltage supervisor. The evaluation module has a supply voltage range of 1.8V to 6.5V and offers input connections for all device input and output pins. Test points are provided to give the user access to an extra ground connection if needed for oscilloscope or multimeter measurements.Features
- Access to all device pins
- Ability to connect reset to an external device
- Adjustable input voltage
- Small compact size
Yayınlandı: 2017-08-22
| Güncellenmiş: 2023-08-09