Texas Instruments TPS3842EVM Supervisor Evaluation Module (EVM)

Texas Instruments TPS3842EVM Supervisor Evaluation Module (EVM) was designed for the TPS3842-Q1 and TPS3842 family of voltage supervisors. This evaluation module provides a sample design and test point for all input and output pins of the Texas Instruments TPS3842 and TPS3842-Q1 devices to capture measurements and familiarize users with the device.

Features

  • 1.9V to 42V wide supply voltage range
  • VDD, SENSE, and RESET are rated to 42V
  • Low quiescent current of 850nA (typical)
  • 0.5% (typical) high threshold accuracy
  • Capacitor programmable adjustable delay time with CTR pin
  • Capacitor programmable de-glitch delay time with CTS pin

Applications

  • ADAS domain controller
  • Automotive gateway
  • Automotive head unit
  • Digital cockpit processing unit
  • Telematics control unit
  • Driver monitoring

Board Layout

Mechanical Drawing - Texas Instruments TPS3842EVM Supervisor Evaluation Module (EVM)
Yayınlandı: 2024-10-25 | Güncellenmiş: 2024-11-07