Texas Instruments TPS54200/TPS54201 Synchronous Buck LED Drivers
Texas Instruments TPS54200/TPS54201 Synchronous Buck LED Drivers are 1.5A synchronous buck WLED drivers with 28V maximum input voltage. Current mode operation provides fast transient response and eases loop stabilization. By integrating the MOSFETs and employing the SOT23-6 package, TPS54200/TPS54201 achieves the high-power density and offers a small footprint on the PCB. The Texas Instruments TPS54200/TPS54201 implements analog dimming by changing internal reference voltage proportional to the duty cycle of PWM signal input in analog dimming mode. This device also supports PWM dimming mode, in which the internal reference voltage will be halved to 100mV for higher efficiency. The cycle-by-cycle current limit in the high-side MOSFET protects the converter in overload. It is enhanced by a low-side MOSFET freewheeling current limit, preventing current runaway. There is a low-side MOSFET sinking current limit to prevent excessive reverse current.Features
- 4.5V to 28V wide input range
- Integrated 150mΩ and 70mΩ MOSFETs for 1.5A, continuous output current
- Low, 2μA shutdown current
- Fixed 600kHz frequency
- Peak current mode with internal compensation
- 200mV and 100mV sense voltage during analog and PWM dimming modes
- Precision Analog Dimming (ADIM) by PWM input
- LED-open and -short protection
- Sense-resistor-open and -short protection
- Shutdown-and-latch mode protection (TPS54200)
- Auto-retry mode protection (TPS54201)
- Thermal shutdown
- 6-pin SOT-23-THIN package
Applications
- IR LED for day or night vision
- IP network camera
- Analog security camera
- Video doorbell
- Embedded camera system
- LED display and lighting
- Refrigerators and freezers
- Electronic smart lock
- General-purpose LED driver
- Architecture lighting
Simplified Schematic
Yayınlandı: 2017-01-06
| Güncellenmiş: 2022-03-14