Texas Instruments TPS54202H Synchronous Step-Down Voltage Converter
Texas Instruments TPS54202H Synchronous Step-Down Voltage Converter is a 4.5V to 28V input voltage range and a 2A synchronous buck converter. The device includes two integrated switching FETs, internal loop compensation, and 5ms internal soft start to reduce component count. By integrating the MOSFETs and employing the SOT-23 package, the TPS54202H achieves a high power density and offers a small footprint on the PCB. Advanced Eco-mode implementation maximizes the light load efficiency and reduces power loss. Cycle-by-cycle current limit in both high-side MOSFETs protects the converter in an overload condition. The Texas Instruments TPS54202H is enhanced by a low-side MOSFET freewheeling current limit which prevents current runaway. Hiccup mode protection is triggered if the overcurrent condition has persisted for longer than the present time.Features
- 4.5V to 28V wide input voltage range
- Integrated 148mΩ and 78mΩ MOSFETs for 2A, continuous output current
- Low 2µA shutdown, 45µA quiescent current
- Internal 5mS soft-start
- Fixed 500kHz switching frequency
- Advanced Eco-mode™ pulse skip
- Peak current-mode control
- Internal loop compensation
- Overcurrent protection for both MOSFETs with hiccup mode protection
- Overvoltage protection
- Thermal shutdown
- SOT-23 (6) package
Applications
- Consumer application
- Audio
- STB, DTV
- Printer
- 12V, 24V distributed power-bus supply
- Industry application
- White goods
Functional Block Diagram
Yayınlandı: 2016-08-24
| Güncellenmiş: 2022-03-11