Texas Instruments TPS546D24AEVM-2PH Converter Evaluation Module
Texas Instruments TPS546D24AEVM-2PH Converter Evaluation Module (EVM) is a two-phase buck converter with two TPS546D24A devices. The TPS546D24A device is a stackable synchronous buck with a PMBus interface that can operate from a nominal 2.95V to 16V supply. The device allows programming and monitoring via the PMBus interface. The TPS546D24AEVM-2PH is designed to demonstrate the stacking operation of the TPS546D24A in a two-phase, low-output voltage application while providing several test points to evaluate the performance of the devices. The Texas Instruments TPS546D24AEVM-2PH can be modified to single-phase buck converters by changing the components assembled.Features
- 2x stacked devices with current sharing
- Selectable internal compensation
- PMBus programmable switching frequency from 225kHz to 1.5MHz
- PMBus telemetry for VOUT, IOUT, and internal die temperature
- Adaptive voltage scaling (AVS) and margining
- Remote differential remote sensing with internal FB divider for < 1% total VOUT error from -40°C to 150°C Tj
Yayınlandı: 2020-01-15
| Güncellenmiş: 2024-05-06