Texas Instruments TPS552882/TPS552882-Q1 Buck-Boost Converters

Texas Instruments TPS552882/TPS552882-Q1 Buck-Boost Converters offer four switches and can regulate the output voltage at, above, or below the input voltage. The TPS552882/TPS552882-Q1 operates over a 2.7V to 36V wide input voltage and can output 0.8V to 22V to support various applications.

The TI TPS552882/TPS552882-Q1 Buck-Boost Converters integrate two 16A MOSFETs of the boost leg, balancing the solution size and efficiency. An external resistor divider on the TPS552882/TPS552882-Q1 sets the output voltage with a 1.2V internal reference voltage. The TPS552882/TPS552882-Q1 delivers 100W from 12V input voltage. The TPS552882/TPS552882-Q1 applies an average current-mode control scheme. The switching frequency is programmable from 200kHz to 2.2MHz by an external resistor and is synchronized to an external clock. The Converters also provide an optionally spread spectrum to minimize peak EMI. The TPS552882-Q1 devices are AEC-Q100 qualified for automotive applications.

The TPS552882/TPS552882-Q1 supports output overvoltage protection, an average inductor current limit, a cycle-by-cycle peak current limit, and output short circuit protection. It also ensures safe operation with an optional output current limit and hiccup-mode protection in sustained overload conditions.

The TPS552882/TPS552882-Q1 can use a small inductor and small capacitors with high switching frequency. The device is available in a 4.0mm × 3.5mm HotRod QFN package.

Features

  • Wide input and output voltage range
    • Wide input voltage range of 2.7V to 36V
    • Wide output voltage range of 0.8V to 22V
  • High efficiency over the entire load range
    • 97% efficiency at VIN = 12V, VOUT = 20V and IOUT = 3A
    • Programmable PFM and FPWM mode at light load
  • Avoid frequency interference and crosstalk
    • Optional clock synchronization
    • Programmable switching frequency from 200kHz to 2.2MHz
  • EMI mitigation
    • Optional programmable spread spectrum
    • Lead-less package
  • Programmable output current limit by sensing resistor
  • Small solution size
    • Maximum switching frequency up to 2.2MHz
    • 4.0mm × 3.5mm HotRod™ QFN package
  • Rich protection features
    • Output overvoltage protection
    • Hiccup mode for output short-circuit protection
    • Thermal shutdown protection
    • Programmable average inductor current limit up to 16A
  • Adjustable output voltage compensation for voltage droop over the cable
  • ±5% accurate output current monitoring
  • ±1% reference voltage accuracy
  • Fixed 4ms soft-start time

Applications

  • USB PD
  • Docking station
  • Industrial PC
  • Power bank
  • Monitor
  • Wireless charger

Typical Application Circuit

Application Circuit Diagram - Texas Instruments TPS552882/TPS552882-Q1 Buck-Boost Converters
Yayınlandı: 2020-12-16 | Güncellenmiş: 2025-02-18