Texas Instruments TPS560430XFEVM Evaluation Module (EVM)
Texas Instruments TPS560430XFEVM Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS560430 step-down converters. The Texas Instruments TPS560430XFEVM operates from 4V to 36V input (12V nominal) and provides a 5.0V output at 600mA. The board has a jumper connector to enable or disable the converter operation. The board also has AC signal injection terminals for loop measurements.Features
- 4V to 36V input voltage range
- Accurate 5V output
- Up to 600mA output current
- Switching frequency 1.1MHz
Board Layout
Yayınlandı: 2018-05-23
| Güncellenmiş: 2025-03-06