Texas Instruments TPS562203EVM Evaluation Module

Texas Instruments TPS562203EVM Evaluation Module is configured to evaluate the operation of the TPS562203 converter in a SOT563 package. The TPS562203 is a simple, easy-to-use, 2A synchronous step-down converter. The TI TPS562203EVM Evaluation Module is a fully assembled and tested circuit operating from 4.2V to 17V input, 12V nominal, and provides a 1.05V output at 2A. The device includes AC signal injection terminals for feedback loop measurements.

Features

  • 4.2V to 17V input voltage range
  • 0.6V to 7V output voltage range
  • Up to 2A output current
  • ECO mode
  • Fast transient response

Applications

  • TV
  • Digital Set-Top Box (STB)
  • Building automation
  • Broadband fixed line access

Kit Contents

  • 1x TPS56220xEVM board
  • EVM disclaimer

Layout

Texas Instruments TPS562203EVM Evaluation Module
Yayınlandı: 2023-11-17 | Güncellenmiş: 2024-03-26