Texas Instruments TPS563209EVM-652 Regulator Evaluation Module

Texas Instruments TPS563209EVM-652 Regulator Evaluation Module (EVM) is designed to evaluate the TPS563209 voltage regulators. The Texas Instruments TPS563209EVM-652 EVM operates from an input voltage range of 4.5V to 17V and supplies a 1.05V output voltage at up to 3A load current.

Features

  • D-CAP2™ Mode Control 650kHz Switching
  • Wide Input Voltage Range of 4.5V to 17V
  • Output Voltage Range of 0.76V to  6.5V
  • Integrated 68mΩ (high side) and 39mΩ (low side) FETs
  • Forced CCM with pre-biased soft start
  • Cycle-by-cycle hiccup over-current limit
  • OVP, UVLO, and TSD protections (non-latch)
  • Fixed soft-start of 1ms
Yayınlandı: 2014-11-12 | Güncellenmiş: 2022-03-11