Texas Instruments TPS56424xEVM Evaluation Modules
Texas Instruments TPS56424xEVM Evaluation Modules are designed for TPS564242 and TPS564247 synchronous step-down converters in a SOT563 package. The TPS564242 operates in Eco mode and the TPS564247 operates in FCCM mode. The TI TPS56424xEVM operates from 3V to 16V input (12V nominal) and provides a 1.05V output at 4A.Features
- 3V to 16V input voltage range
- 0.6V to 7V output voltage range
- Up to 4A output current
- ECO mode and FCCM mode
- Fast transient response
- 1.6mm x 1.6mm DRL package
TPS564242EVM Layout
Yayınlandı: 2022-05-24
| Güncellenmiş: 2022-06-15