Texas Instruments TPS565208EVM-858 Evaluation Module (EVM)
Texas Instruments TPS565208EVM-858 Evaluation Module (EVM) is designed to help evaluate the TPS565208. The TPS565208 is a single, adaptive on-time, Forced CCM, D-CAP2™ mode, synchronous buck converter requiring a very low external component count. The evaluation module provides 1.05V at 5A from a 4.5V to 17V input. The TPS565201EVM-858 is designed to provide access to the features of the TPS565208. Some modifications can be made to this module.Features
- Supports 5V, 12V, and 15V power bus
- Synchronous buck converter with integrated FETs
- DCAP2 Control
- Internal soft start
- 5A Output current
Yayınlandı: 2017-12-08
| Güncellenmiş: 2022-12-29