Texas Instruments TPS568215 SWIFT Step-Down Converter

Texas Instruments TPS568215 SWIFT™ Step-Down Converter is a small monolithic 8A synchronous buck converter with an adaptive on-time D-CAP3™ control mode. The device integrates low RDS(on) power MOSFETs, enabling high efficiency and ease of use with a minimum external component count for space-conscious power systems. Competitive features include a very accurate reference voltage, fast load transient response, and auto-skip mode operation for light-load efficiency. The Texas Instruments TPS568215 also has an adjustable current limit and no requirement for external compensation. A forced continuous conduction mode helps meet tight voltage regulation accuracy requirements for performance DSPs and FPGAs.

Features

  • Integrated 19mΩ and 9.4mΩ MOSFETs
  • Selectable FSW of 400kHz, 800kHz, and 1.2MHz
  • Adjustable current limit settings with hiccup re-start
  • 0.6V ±1% reference voltage across the full temperature range
  • Optional external 5V bias support for enhanced efficiency
  • D-CAP3™ control node for fast transient response
  • Selectable Forced Continuous Conduction Mode (FCCM) for tight output voltage ripple or auto-skipping Eco-mode™ for high light-load efficiency
  • 0.6V to 5.5V output voltage range
  • Supports ceramic output capacitors
  • Monotonic startup into pre-biased outputs
  • Adjustable soft-start with a default 1ms soft-start time
  • –40°C to 150°C operating junction temperature
  • Small 3.5mm×3.5mm HotRod™ QFN package

Applications

  • Server and storage
  • Set-top box, high-end DTV
  • Telecom and networking, Point-of-Load (POL)
  • IPCs, factory automation

Functional Block Diagram

Block Diagram - Texas Instruments TPS568215 SWIFT Step-Down Converter
Yayınlandı: 2017-05-16 | Güncellenmiş: 2022-10-14