Texas Instruments TPS60800-Q1 Charge Pump Voltage Inverter

Texas Instruments TPS60800-Q1 Charge Pump Voltage Inverter generates an unregulated negative output voltage from a 1.8V to 5.25V input voltage range. The devices are typically supplied by a preregulated supply rail of 5V or 3.3V. As TPS60800-Q1 supports a wide input voltage range, two or three NiMH, NiCd, or alkaline battery cells and one Li-Ion cell can also power the device.

A complete DC-DC charge pump inverter can be built with only three external 1µF capacitors. Assembled in a 6-pin SOT563 package, the complete converter can be built on a 40mm2 board area. Integrated circuitry replaces the Schottky diode typically needed for start-up into load, reducing board area and component count.

The Texas Instruments TPS60800-Q1 can deliver a maximum output current of 200mA with a typical conversion efficiency greater than 90% over a wide output current range. TPS60800-Q1 enables the design with low-value capacitors and comes with a variable switching frequency to reduce operating current in applications with a wide load range.

Features

  • Qualified for automotive applications
  • AEC-Q100 test guidance with a device temperature grade 1 (–40°C to +125°C ambient operating temperature range)
  • Inverts the input supply voltage
  • Up to 200mA output current
  • Only three small 1µf ceramic capacitors are needed
  • Input voltage range from 1.8V to 5.25V
  • Device quiescent current is typically 340µA
  • PowerSave mode for improved efficiency at low output currents
  • Efficiency greater than 90% over a wide output current range
  • Integrated active Schottky diode for start-up into the load
  • Available in a 6-pin SOT-563 package
  • Next generation of TPS60400-Q1

Applications

  • Automotive infotainment
  • Automotive cluster
  • LCD bias
  • Operational amplifier supply
  • Onboard charger
  • Humanoid robot position sensor

Functional Block Diagram

Block Diagram - Texas Instruments TPS60800-Q1 Charge Pump Voltage Inverter
Yayınlandı: 2025-09-02 | Güncellenmiş: 2025-09-12