Texas Instruments TPS61094EVM-066 Converter Evaluation Module

Texas Instruments TPS61094EVM-066 Converter Evaluation Module (EVM) is designed to help evaluate the TPS61094. The TPS61094 is a synchronous bi-directional buck/boost converter with a bypass switch between input and output. The device provides a power supply solution for E-meter and supercapacitors backup power applications. The Texas Instruments TPS61094 has a wide input voltage range and output voltage up to 5.5V. When the TPS61094 works in buck mode charging a supercap, the charging current and the charge termination voltage are programmable with two external resistors. When the TPS61094 works in boost mode, the output voltage is programmable with an external resistor.

Features

  • 0.7V to 5.5V input voltage range
  • 2.7V to 5.4V output voltage range
  • 1.7A min valley current limit
  • 2mm x 3mm WSON package

Board Layout

Mechanical Drawing - Texas Instruments TPS61094EVM-066 Converter Evaluation Module
Yayınlandı: 2021-10-08 | Güncellenmiş: 2022-03-11