Texas Instruments TPS61299EVM-103 Converter Evaluation Module

Texas Instruments TPS61299EVM-103 Converter Evaluation Module (EVM) is designed to help evaluate the TPS61299, a boost converter with a 95nA quiescent current. TPS61299 is ideal for low-quiescent products powered by an alkaline or coin battery. The output voltage and fast transient mode can be selected by changing the jumper cap position. The input voltage of the evaluation module is from 0.7V to 5.5V. The output current mainly depends on the input voltage because the inductor peak current is limited at a typical 1.2A. The Texas Instruments TPS61299EVM-103 supports a standard 0.8A from a 3.6V input voltage.

Features

  • 95nA low quiescent current
  • 5mA to 1.5A input current limit version available
  • 1.8V to 5.5V output voltage and fast transient mode selectable via VSEL
  • Auto pass-through when VIN > VOUT
  • True disconnection during shutdown

Board Layout

Mechanical Drawing - Texas Instruments TPS61299EVM-103 Converter Evaluation Module
Yayınlandı: 2023-09-13 | Güncellenmiş: 2025-03-11