Texas Instruments TPS61378Q1EVM-060 Converter Evaluation Module
Texas Instruments TPS61378Q1EVM-060 Converter Evaluation Module (EVM) helps to evaluate the behavior and performance of the TPS61378-Q1 at different input voltage, output voltage, and load conditions. The TPS61378-Q1 is a fully integrated synchronous boost converter with a load disconnect function. The device is suitable as a post-boost for automotive applications with a programmable current limit of up to 4.8A and a maximum 18.5V output voltage. The Texas Instrument TPS61378Q1EVM-060 is optimized for 3.3V to 6.5V input and 9V output voltage applications. The feedback divider and compensation network can be modified for other application conditions.Features
- 2.3V to 14V input voltage range
- 4.0V to 18.5V output voltage range
- Qualified for automotive applications
- 1A to 4.8A programmable switch peak current limit
- Spread spectrum frequency modulation
Board Layout
Yayınlandı: 2020-10-30
| Güncellenmiş: 2024-09-13