Texas Instruments TPS62085EVM-169 Step-Down Converter EVM

Texas Instruments TPS62085EVM-169 Step-Down Converter Evaluation Module (EVM) helps the user easily evaluate and test the operation and functionality of the TPS62085. The TPS62085 is a 3A step-down converter with hiccup short-circuit protection. This step-down converter enables a very small total solution size of 622mm. The Texas Instruments TPS62085EVM-169 converts a 2.5V to 6V input voltage to a regulated 1.2V output voltage that delivers 3A.

Features

  • 2.5V to 6V input voltage range
  • 3A output current
  • 622mm solution size

Kit Contents

  • TPS62085EVM-169 evaluation module
  • TPS62085EVM169 User's Guide
Yayınlandı: 2016-07-27 | Güncellenmiş: 2025-03-06