Texas Instruments TPS62088EVM-814 Converter Evaluation Module (EVM)
Texas Instruments TPS62088EVM-814 Converter Evaluation Module (EVM) facilitates the evaluation of the TPS62088. The TPS62088 is a 3A step-down converter with DCS-Control in a tiny 1.2mm by 0.8mm WCSP package with a 0.4mm pitch. The evaluation module provides a 1.8V output voltage with 1% accuracy from input voltages between 2.4V and 5.5V with a maximum solution height of 1mm. The Texas Instruments TPS62088 is a highly efficient and tiny solution for point-of-load (POL) converters for space-constrained applications, such as solid-state drives (SSDs), wearables, and smartphones.Features
- 2.4V to 5.5V input voltage range
- 1.8V output voltage with 1% accuracy
- 3A of output current
- 1mm maximum solution height
- 26mm2 total solution size
Board Layout
Yayınlandı: 2018-03-21
| Güncellenmiş: 2022-11-01