Texas Instruments TPS62810EVM-015 Evaluation Module

Texas Instruments TPS62810EVM-015 Evaluation Module is designed to evaluate the functionality of the TPS6281x buck converters. The TPS6281x buck converters are high-efficiency, step-down converters optimized for a small solution size. The TPS62810EVM-015 converts a 2.7V to 6.0V input voltage to a regulated 1.8V output voltage. Features include a power save mode for light load efficiency over the entire load-current range and an adjustable switching frequency of 1.8MHz to 4MHz. The internal compensation circuit is a compact solution with small external components.

Features

  • 2.7V to 6.0V Input voltage range
  • 0.6V to 5.5V Adjustable output voltage
  • Adjustable switching frequency of 1.8MHz to 4MHz
  • 15μA Operating quiescent current
  • Power save mode for light load efficiency
  • 100% Duty cycle for lowest dropout

Overview

Texas Instruments TPS62810EVM-015 Evaluation Module
Yayınlandı: 2018-10-19 | Güncellenmiş: 2025-03-06