Texas Instruments TPS62842EVM-103 Evaluation Module
Texas Instruments TPS62842EVM-103 Evaluation Module facilitates the evaluation of the TPS62842DGR, a 750mA step-down converter with 60nA IQ in a high thermal performance HVSSOP package. The TPS62842EVM-103 Evaluation Module ships with the TPS62842DGR device installed. The Texas Instruments TPS62842EVM-103 Evaluation Module contains a circuit to create output voltages between 1.8V and 3.6V from higher input voltages between 1.8V and 6.5V. The TPS6284x provides an extended battery lifetime due to its extremely low IQ for systems with very low current consumption states, such as building automation, metering, and the Internet of Things (IoT).Features
- 60nA quiescent current
- 1.8V to 6.5V input voltage range
- 750mA of output current
- Thermally enhanced HVSSOP package
Layout
Yayınlandı: 2019-12-27
| Güncellenmiş: 2025-03-05