Texas Instruments TPS62850x/TPS62850x-Q1 Step-Down Converters

Texas Instruments TPS62850x/TPS62850x-Q1 Step-Down Converters are a family of pin-to-pin 1A and 2A high-efficiency, easy-to-use synchronous step-down DC/DC converters. These converters are based on a peak current mode control topology. The switching frequency is externally adjustable from 1.8MHz to 4MHz and can also be synchronized to an external clock in the same frequency range. In PWM/PFM mode, the TPS62850x/TPS62850x-Q1 automatically enters power save mode at light loads to maintain high efficiency across the whole load range. These converters provide a 1% output voltage accuracy in PWM mode, which helps design a power supply with high output voltage accuracy. The TPS62850x-Q1 devices are AEC-Q100 qualified for automotive applications. The converters are used in motor drives, building automation, and general purpose POL.

Features

  • Functional safety-capable
    • Documentation available to aid functional safety system design
  • TJ = -40°C to 150°C
  • 2.7V to 6V input voltage range
  • 0.6V to 5.5V output voltage range
  • Output voltage accuracy ±1% (PWM operation)
  • Forced PWM or PWM/PFM operation
  • An adjustable switching frequency of 1.8MHz to 4MHz
  • Precise ENABLE input allows
    • User-defined undervoltage lockout
    • Exact sequencing
  • 100% duty cycle mode
  • Active output discharge
  • Spread-spectrum clocking - optional
  • Foldback overcurrent protection - optional
  • Power-good output with window comparator

Applications

  • Motor drives
  • Factory automation and control
  • Building automation
  • Test and measurement
  • General purpose POL

Functional Block Diagram

Block Diagram - Texas Instruments TPS62850x/TPS62850x-Q1 Step-Down Converters
Yayınlandı: 2021-01-08 | Güncellenmiş: 2025-12-12