Texas Instruments TPS62901EVM-069 Evaluation Module
Texas Instruments TPS62901EVM-069 Evaluation Module allows users to evaluate the TPS62901 1A buck converter in a small 1.5mm by 2mm QFN package. The TPS62901 is a high efficiency, low IQ buck converter for use in various industrial, enterprise, and personal electronics applications. The TI TPS62901EVM-069 Evaluation Module outputs a 3.3V output voltage from input voltages up to 17V.Features
- 4µA IQ
- 1.5mm x 2mm QFN package
- 17V input voltage range
- 3.3V output voltage
- 1A output current
Yayınlandı: 2021-02-02
| Güncellenmiş: 2023-10-23