Texas Instruments TPS62902EVM-069 Converter Evaluation Module
Texas Instruments TPS62902EVM-069 Converter Evaluation Module (EVM) facilitates the evaluation of the TPS62902 2A buck converter in small 1.5mm by 2mm QFN package. The evaluation module outputs a 1.8V output voltage from input voltages between 3V and 17V. The Texas Instruments TPS62902 is a high-efficiency, low IQ buck converter for use in a variety of industrial, enterprise, and personal electronics applications. These applications include factory and building automation, IP network cameras, industrial PC, datacenter switches, servo drives, mobile and embedded computing, and any application with a 12V input voltage or a 1 to 4 cell lithium battery pack.Features
- 4µA IQ
- 1.5mm x 2mm QFN package
- 17V input voltage range
- 1.8V output voltage
- 2A output current
Applications
- Factory and building automation
- IP network cameras
- Industrial PC
- Datacenter switches
- Servo drives
- Mobile and embedded computing
Yayınlandı: 2021-03-02
| Güncellenmiş: 2025-03-11