Texas Instruments TPS62A02EVM/TPS62A02AEVM Evaluation Modules

Texas Instruments TPS62A02EVM/TPS62A02AEVM Evaluation Modules are configured to evaluate the operation of the TPS62A02 and TPS62A02A. The TPS62A02 and TPS62A02A synchronous step-down buck DC-DC converters are optimized for high efficiency and compact solution size. The TPS62A02A variant operates in forced PWM mode (FPWM) across the current load range. The TI TPS62A02EVM-197 and TPS62A02AEVM-197 are available in a 1.6mm x 1.6mm SOT563 package. The Evaluation Modules convert a 2.5V to 5.5V input voltage to a regulated 1.8V output voltage that delivers up to 2A maximum.

PCB Layout

Texas Instruments TPS62A02EVM/TPS62A02AEVM Evaluation Modules
Yayınlandı: 2022-07-20 | Güncellenmiş: 2025-03-05