Texas Instruments TPS62A06 Step-Down Buck DC/DC Converters
Texas Instruments TPS62A06 Synchronous Step-Down Buck DC/DC Converters are optimized for high efficiency and compact solution size. The device integrates switches capable of delivering an output current of up to 6A. At medium to heavy loads, the device operates in pulse width modulation (PWM) mode with a 2.2MHz switching frequency. The device automatically enters power save mode (PSM) at a light load to maintain high efficiency over the entire load current range. The TPS62A06A variants of this device family operate in forced PWM across the whole load current range.The Texas Instruments TPS62A06 provides an adjustable output voltage through an external resistor divider. An internal soft-start circuit limits the inrush current during start-up. Other features like overcurrent protection, thermal shutdown protection, and power good are built-in. The device is available in a SOT-563 package.
Features
- 2.5V to 5.5V input voltage range
- 0.6V to VIN adjustable output voltage range
- 15mΩ/10mΩ low RDSON switches (6A)
- 25µA quiescent current
- 1% feedback accuracy (0°C to 125°C)
- 100% mode operation
- 2.2MHz switching frequency
- Power save mode or FPWM option available
- Power Good output pin
- Short-circuit protection (HICCUP)
- Internal soft start-up
- Output discharge
- Thermal shutdown protection
- Available in a 1.6mm × 1.6mm SOT563 package
- Pin-to-pin compatible with the TLV62585
Applications
- Multi-function printer
- Set-top box
- TV applications
- IP network camera
- Wireless router, solid state drive
- Battery-powered applications
- General purpose point-of-load supply
Typical Application
Yayınlandı: 2023-08-22
| Güncellenmiş: 2023-09-12