Texas Instruments TPS63805EVM-026 Converter Evaluation Module (EVM)

Texas Instruments TPS63805EVM-026 Converter Evaluation Module (EVM) is designed to help the users easily evaluate and test the operation and functionality of the TPS63805 Buck-Boost Converter. The evaluation module operates from 1.3V to 5.5V input voltage. Output currents can go up to 2A in buck mode and boost mode. The user can easily evaluate the different features of the TPS63805, such as the precise device enable. The TPS63805 is available in a small 2.3x1.4mm2 WCSP package.

Features

  • Real buck or boost-mode operation with automatic and seamless transition between modes
  • High efficiency from 500μA to 2A output current up to 96%
  • 11μA Operating quiescent current
  • True shutdown function with load disconnect
  • Power save mode with mode selection
Yayınlandı: 2018-07-25 | Güncellenmiş: 2025-03-06