Texas Instruments TPS63901EVM-100 Converter Evaluation Module

Texas Instruments TPS63901EVM-100 Converter Evaluation Module (EVM) is designed to help the users easily evaluate and test the operation and functionality of the TPS63901 buck-boost converter. The TPS63901 is a high-efficiency synchronous buck-boost converter with an extremely low quiescent current (75nA typical). The Texas Instruments TPS63901 has 32 user-programmable output voltage settings from 1.8V to 5V.

Features

  • 1.8V to 5.5V input voltage range
  • 1.8V to 5V output voltage range
  • 75nA typical low quiescent current
  • Single-mode operation

Board Layout

Mechanical Drawing - Texas Instruments TPS63901EVM-100 Converter Evaluation Module
Yayınlandı: 2022-05-05 | Güncellenmiş: 2022-08-01