Texas Instruments TPS650332-Q1 Automotive Camera PMICs

Texas Instrument TPS650332-Q1 Automotive Camera Power Management ICs (PMICs) combine one Low-Dropout (LDO) regulator and three step-down converters. The BUCK1 step-down converter has an input voltage range of up to 18.3V for connections to power over coax (PoC). Each converter operates in a forced fixed-frequency PWM mode. The LDO can work with an input voltage range from 2.5V to 5.5V and supply 300mA. The step-down converters and the LDO each have separate voltage inputs, enabling maximum design and sequencing flexibility. The TPS650332-Q1 is available in a 24-pin VQFN package (4mm × 4mm). These ICs are used in surround-view camera modules, E-mirror camera modules, front-view camera modules, and rear-view camera modules.

Features

  • Qualified for automotive applications
  • Systematic capability of up to ASIL D and SIL 3 targeted
  • Hardware integrity up to ASIL B and SIL 2 targeted
  • Advanced diagnostics and protection
  • AEC-Q100 grade 1 qualified:
    • -40°C to +125°C ambient operating temperature range
  • One Low Dropout (LDO) regulator:
    • VIN range from 2.5V to 5.5V
    • VOUT range from 1.8V to 3.3V
    • Low noise and high PSRR
    • Adjustable output voltage through I2C
    • Up to 300mA output current
  • Three step-down converters
    • BUCK1 VIN range from 4.0V to 18.3V
    • BUCK1 VOUT range from 2.5V to 4.0V
    • BUCK1 output current up to 1500mA
    • BUCK2 and BUCK3 VIN range from 2.5V to 5.5V
    • BUCK2 and BUCK3 VOUT range from 0.9V to 1.9V
    • BUCK2 and BUCK3 output current up to 1200mA
    • Spread-Spectrum Clock (SSC) generation for reduced EMI
    • 2.3MHz forced fixed switching frequency PWM operation
  • 4mm × 4mm 24-pin VQFN with wettable flanks

Applications

  • Automotive camera modules:
    • Surround view camera modules
    • Rear view camera modules
    • Driver monitor camera modules
    • Power Over Coax (POC) camera modules
    • E-mirror camera modules
    • Front view camera modules

Application Circuit

Application Circuit Diagram - Texas Instruments TPS650332-Q1 Automotive Camera PMICs
Yayınlandı: 2024-01-30 | Güncellenmiş: 2025-05-12