Texas Instruments TPS65219EVM NVM Programming Board

Texas Instruments TPS65219EVM NVM Programming Board is designed to demonstrate the TPS65219 in the RSM package. The TI TPS65219 non-volatile memory (NVM) programming board implements the MSP430F5529 MCU for customer programming. The boards include power terminals, jumpers for all DC regulator inputs and outputs, and test points for common measurements.

The TPS65219EVM-RSM can be used to program the RSM 4mm x 4mm (0.4mm package).

Features

  • PMIC non-volatile memory (NVM) programming
  • On-board MSP430 MCU to communicate with the PMIC by I2C
  • Programmable output voltages
  • Programmable power-up and power-down sequencing
  • Programmable multifunction digital pins

TPS65219EVM-RSM PCB Layout

Texas Instruments TPS65219EVM NVM Programming Board
Yayınlandı: 2023-08-07 | Güncellenmiş: 2026-01-16