Texas Instruments TPS65235EVM-694 Voltage Regulator EVM
Texas Instruments TPS65235EVM-694 Voltage Regulator Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS65235 for DisEqC2.x application. The evaluation module contains input and output connectors and control jumpers to evaluate the device features quickly. Compared with TPS65235EVM-747, the TPS65235EVM-694 has circuits for DisEqC 2.x support. The TPS65235 is a monolithic voltage regulator with an I2C interface. The Texas Instruments TPS65235 is designed to provide the 13V/18V power supply and the 22kHz tone signaling to the LNB downconverter in the antenna dish or the multi-switch box.Features
- Supports 5V, 12V, and 15V power bus
- Up to 1000mA accurate output current limit adjustable by an external resistor
- Boost switch peak current limit proportional to LDO current limit
- Dedicated enable pin for non-I2C application
- Boost switching frequency 1MHz/500KHz selectable
Board Layout
Yayınlandı: 2016-05-11
| Güncellenmiş: 2022-03-11