Texas Instruments TPS65916 Power Management IC (PMIC)
Texas Instruments TPS65916 Power Management IC (PMIC) integrates five configurable step-down converters. These converters have up to 3.5A of output current to power the processor core, memory, I/O, and pre-regulation of LDOs. The step-down converters are synchronized to an internal 2.2MHz clock to improve the EMC performance of the device. The GPIO_3 pin allows the step-down converters to synchronize to an external clock. This synchronization enables multiple devices to synchronize to the same clock, which improves system-level EMC performance. The Texas Instruments TPS65916 contains five LDOs to power low-current or low-noise domains. The power sequence controller uses one-time programmable (OTP) memory to control the power sequences. This controller also controls default configurations such as output voltage and GPIO configurations. The OTP is factory-programmed to allow start-up without any software required. Most static settings can be changed from the default through SPI or I2C to configure the device to meet various system needs.Features
- System voltage range from 3.135V to 5.25V
- Low-power consumption
- 20µA in Off Mode
- 90µA in Sleep Mode with two SMPSs active
- Five step-down Switched-Mode Power Supply (SMPS) regulators
- 0.7 to 3.3V output range in 10 or 20mV steps
- Two SMPS regulators with 3.5A capability, with the ability to combine into 7A output in dual-phase configuration, with differential remote sensing (output and ground)
- Three other SMPS regulators with 3A, 2A, and 1.5A capabilities
- Dynamic Voltage Scaling (DVS) control and output current measurement in 3.5A and 3A SMPS regulators
- Hardware and software-controlled Eco-mode™ supplying up to 5mA
- Short-circuit protection
- Power-Good indication (voltage and overcurrent indication)
- Internal soft-start for in-rush current limitation
- Ability to synchronize to external clock between 1.7MHz and 2.7MHz
- Five Low-Dropout (LDO) linear regulators
- 0.9 to 3.3V output range in 50mV steps
- Two with 300mA capability and Bypass Mode
- One With 100mA capability and capable of low-noise performance up to 50mA
- Two other LDOs with 200mA current capability
- Short-circuit protection
- 12-bit sigma-delta General-Purpose ADC (GPADC) with eight input channels (two external)
- Thermal monitoring with high-temperature warning and thermal shutdown
- Power sequence control
- Configurable power-up and power-down sequences (OTP)
- Configurable sequences between the SLEEP and ACTIVE state transition (OTP)
- Three digital output signals can be included in the startup sequence
- Selectable control interface
- One SPI for resource configurations and DVS control
- Two I2C interfaces
- One dedicated to DVS control
- One general-purpose I2C interface for resource configuration and DVS control
- OTP bit-integrity error detection with options to proceed or hold power-up sequence and RESET_OUT release
- Package option
- 7mm×7mm 48-pin VQFN with 0.5mm pitch
Applications
- Industrial automation
- Human Machine Interface (HMI)
- Camera surveillance system
- Programmable Logic Controller (PLC)
- Factory automation
Functional Block Diagram
Yayınlandı: 2017-05-11
| Güncellenmiş: 2022-05-06