Texas Instruments TPS706xx 150mA Linear Voltage Regulators
Texas Instruments TPS706xx 150mA Linear Voltage Regulators are ultra-low, quiescent current devices designed for power-sensitive applications. With a precision band-gap and error amplifier, they provide 2% accuracy over temperature. With a quiescent current of only 1µA it makes these devices ideal solutions for battery-powered, always-on systems. These systems typically require very little idle-state power dissipation. These devices have thermal-shutdown, current-limit, and reverse-current protections for added safety. Texas Instruments TPS706xx 150mA Linear Voltage Regulators can be put into shutdown mode by pulling the EN pin low. The shutdown current in this mode goes down to 150nA, typical.Features
- 2.7V to 6.5V input voltage range
- 1μA ultra-low IQ
- Reverse current protection
- 150nA low ISHDN
- Supports 200mA peak output
- 245mV at 50mA dropout rating
- 2% accuracy over temperature
- 1.2V to 5V fixed-output voltages
- Thermal shutdown and overcurrent protection
- SOT-23-5, WSON-6 packages
Applications
- Smartphones and tablets
- Portable and battery-powered applications
- Camera modules
- Set-top boxes
- Wearables
- Solid state drives
- Medical equipment
Yayınlandı: 2015-04-24
| Güncellenmiş: 2022-03-11