Texas Instruments TPS70933EVM-110 Evaluation Module (EVM)
Texas Instruments TPS70933EVM-110 Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS79033 low-dropout regulator. This stand-alone evaluation module contains a low-dropout regulator IC for positive fixed voltage regulation at 150mA. It also includes input and output capacitors for stable operation, and header connectors for easy connection to external test and application circuitry.Features
- 2% accuracy over temperature
- 1µA Ultra-low IQ
- 150nA Shutdown current
- 2.5V to 30V Input voltage
- Stable with cost-effective ceramic capacitors
- 300mV dropout at 50mA
- Protections: overcurrent, overtemperature, and reverse-current
- SOT23-5 DBV package
Yayınlandı: 2016-02-01
| Güncellenmiş: 2022-03-11