Texas Instruments TPS7A15EVM-096 Evaluation Module
Texas Instruments TPS7A15EVM-096 Evaluation Module is designed to demonstrate the TPS7A15 linear regulators easily. The TPS7A15EVM-096 incorporates a single low-noise, small-size, linear regulator for a wide range of applications. The regulator can deliver up to 400mA to the load with low VIN to VOUT dropout voltage. A minimum derated capacitance of 1.5uF (or larger) output capacitor can be used for stability. An added high-performance load transient circuit is included to enhance the measurement capability of the LDO.Features
- 0.6V to 2.2V Ultra-low input voltage range
- 1% accuracy over load, line, and temperature
- High PSRR of 80dB at 1kHz (Vout = 0.8V, Iout = 400mA) High PSRR
- Available in fixed-output voltages of 0.5V to 2.05V (in 25mV steps)
- Vbias range greater of 2.2V or Vout + 1.4V to 5.5V
- Active output discharge
Applications
- Camera modules
- Wireless headphones and earbuds
- Smartwatches, fitness trackers
- Smartphones and tablets
- Portable medical devices
- Solid state drives (SSDs)
Required Equipment
- TPS7A15EVM-096
- VIN power supply rated to 2.2V. VENABLE rails
- VBIAS power supply rated to 5.5V
- VENABLE rated to 5.5V if not shorted to VIN
Kit Contents
- TPS7A15-096 evaluation module (EVM) version 1.0
- EVM Disclaimer Read Me
- Antistatic foam
PCB Layout
Yayınlandı: 2023-08-07
| Güncellenmiş: 2025-03-06