Texas Instruments TPS7A1601EVM-046 Regulator Evaluation Module
Texas Instruments TPS7A1601EVM-046 Regulator Evaluation Module (EVM) helps design engineers evaluate the operation and performance of the TPS7A16 family of linear regulators. The Texas Instruments TPS7A1601EVM-046 evaluation module configuration contains a single linear regulator with internal thermal and current-limit shutdowns.Features
- Input voltage range from 6V to 60V
- Input transient protection to 66V
- Fixed output of 5V (adjustable by customer modification to 20V VOUT)
- 2% accuracy
- Dropout voltage of 200mV at 20mA
- Stable with a ceramic output capacitance that is greater than or equal to 2.2µF
- CMOS logic-level-compatible enable and power-good pin
- User-programmable delay function
- Fixed current limit
- Thermal shutdown protection
- 3mm by 5mm 8-pin MSOP-PowerPAD™ integrated circuit package
- Operating range from –40°C to +125°C
Yayınlandı: 2019-05-21
| Güncellenmiş: 2025-03-06