Texas Instruments TPS7A45xx LDO Voltage Regulators

Texas Instruments TPS7A45xx Low-Dropout (LDO) Voltage Regulators are optimized for a fast transient response. The TI TPS7A45xx LDOs can supply 1.5A of output current with a dropout voltage of 300mV. The operating quiescent current is 1mA and drops to less than 1µA in shutdown. The TPS7A45xx LDO voltage regulator keeps the quiescent current well controlled and does not rise in dropout. TI TPS7A45xx LDO voltage regulators have very low output noise, making them ideal for sensitive RF supply applications.

Features

  • Optimized for fast transient response
  • 1.5A output current
  • 1% at 25°C high output voltage accuracy
  • 300mV dropout voltage
  • 35µVRMS (10Hz to 100kHz) low noise
  • 68dB at 1kHz high ripple rejection
  • 1mA quiescent current
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • 1.5V, 1.8V, 2.5V, 3.3V fixed output voltages
  • Adjustable output from 1.21V to 20V (TPS7A4501 only)
  • Less than 1µA quiescent current in shutdown
  • Stable with 10µF ceramic output capacitor
  • Reverse-battery protection
  • Reverse current protection

Functional Block Diagram

Block Diagram - Texas Instruments TPS7A45xx LDO Voltage Regulators
Yayınlandı: 2009-12-16 | Güncellenmiş: 2024-12-05