Texas Instruments TPS7A52EVM-002 Evaluation Module

Texas Instruments TPS7A52EVM-002 Automotive 2A High-Accuracy Low-Noise LDO Voltage Regulator Evaluation Module evaluates the operation and performance of the TPS7A52-Q1. The TPS7A52-Q1 is an automotive-grade 2A low-dropout (LDO) voltage regulator. The TPS7A52EVM-002 Evaluation Module has a single, low-noise, high-PSRR linear regulator optimal for radar applications. The regulator offers up to 2A load with ultra-low VIN to VOUT dropout voltage. Configured to be a reference design for engineering applications, the Texas Instruments TPS7A52EVM-002 delivers a dynamic load of up to 2A and 4.4μVRMS output-voltage noise.

Features

  • Automotive grade
  • High power-supply ripple rejection: 40dB at 500kHz
  • Output-voltage noise: 4.4μVRMS
  • Adjustable soft-start in-rush control
  • Open-drain power-good (PG) output

On the Board

Schematic - Texas Instruments TPS7A52EVM-002 Evaluation Module
Yayınlandı: 2018-05-10 | Güncellenmiş: 2022-12-14