Texas Instruments TPS7A54EVM-006 Evaluation Module (EVM)

Texas Instruments TPS7A54EVM-006 Evaluation Module (EVM) is designed for a typical configuration to evaluate the operation and performance of the TPS7A54-Q1. The Texas Instruments TPS7A54-Q1 is an automotive-grade 4A low-dropout (LDO) voltage regulator. The evaluation module is configured to be a reference design for engineering applications requiring current to a dynamic load of up to 4A.

Features

  • Automotive grade
  • 40dB at 500kHz high power-supply ripple rejection 
  • 4.4μVRMS output-voltage noise 
  • Adjustable soft-start in-rush control
  • Open-drain Power-Good (PG) output
Yayınlandı: 2018-05-30 | Güncellenmiş: 2023-01-30