Texas Instruments TPS7A8001DRBEVM Evaluation Module (EVM)
Texas Instruments TPS7A8001DRBEVM Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS7A8001. The TPS7A8001 is a low-noise, high-bandwidth PSRR, low-dropout 1A linear regulator in the DRB (3mmx3mm SON-8) package. The evaluation module has been designed to provide several common output voltages, which can be selected using an onboard jumper. The Texas Instruments TPS7A8001DRBEVM can provide output voltages of 1.8, 2.5, 2.8, or 3.3V using the jumper. Other output voltages can be evaluated but require changing the feedback resistors.Features
- Stable with a ceramic output capacitor
- Fast start-up time (50μs)
- 2% accuracy over load/line/temp
- Low output noise/ultra high PSRR
- 49mVRMS output noise, 100Hz to 100kHz
- 63dB @ 1kHz - 57dB @ 100kHz - 38dB @ 1MHz
- Factory EEPROM programmable VOUT
- 3x3mm SON-8 package
Board Layout
Yayınlandı: 2018-04-02
| Güncellenmiş: 2022-11-18