Texas Instruments TPS7A8801EVM-776 Evaluation Module (EVM)
Texas Instruments TPS7A8801EVM-776 Evaluation Module (EVM) is designed for a typical configuration to evaluate the operation and performance of the TPS7A8801. The TPS7A8801 is a dual 1A low dropout voltage regulator. The EVM circuit board is configured to be a reference design for engineering applications requiring current to a dynamic load of up to 1A per channel.Features
- Two independent LDOs in one package
- Low output noise of <5µVRMS [10Hz-100kHz]
- 200mV Max at 1A low dropout
- 1.4V to 6.5V Wide input voltage range
- 50dB at 1MHz High power-supply ripple rejection
Yayınlandı: 2016-02-10
| Güncellenmiş: 2025-03-06