Texas Instruments TPS7H2201EVM-CVAL Load Switch Evaluation Module

Texas Instruments TPS7H2201EVM-CVAL Load Switch Evaluation Module (EVM) is a platform that electrically evaluates features for the TPS7H2201-SP. The TPS7H2201-SP is a single channel, 6A load switch with a programmable slew rate for applications that require specific rise-time and a programmable current limit for protection purposes. The evaluation module is designed to be used across the entire input voltage and output current range of the Texas Instruments TPS7H2201-SP while providing flexibility in configuring the device under different conditions.

Features

  • Board allows full electrical evaluation of the TPS7H2201-SP
  • The dual board allows testing for redundancy applications

Videos

Board Layout

Mechanical Drawing - Texas Instruments TPS7H2201EVM-CVAL Load Switch Evaluation Module
Yayınlandı: 2019-01-25 | Güncellenmiş: 2025-03-10